BKL Electronic 1101055 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Length | 1.8m |
| Mount | Cable |
| Outside Diameter | 635mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 1101055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.