
BKL Electronic 1106001/5 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Height | 3mm |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Shielding | Shielded |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 1106001/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.