BKL Electronic 1107013/T technical specifications.
| Color | Yellow |
| Contact Material | NICKEL PLATED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 1107013/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.