BKL Electronic 1109029 technical specifications.
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Length | 40.8mm |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 1109029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.