BKL Electronic 141010/50 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 141010/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.