BKL Electronic 1501082 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Outside Diameter | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 1501082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.