BKL Electronic 401110 technical specifications.
| Impedance | 75R |
| Insulation Material | Metal |
| Material | Brass |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 401110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.