BKL Electronic 414034 technical specifications.
| Package/Case | SMC |
| Impedance | 75R |
| Insulation Material | PTFE |
| Material | Brass, Gold |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 414034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.