BKL Electronic 415100 technical specifications.
| Contact Material | Gold |
| Impedance | 75R |
| Material | Brass, Gold |
| Resistance | 75R |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 415100 to view detailed technical specifications.
No datasheet is available for this part.