BKL Electronic 415200 technical specifications.
| Contact Material | Gold |
| Impedance | 75R |
| Material | Brass, Gold |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 415200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.