
BKL Electronic 419402 technical specifications.
| Package/Case | 316 |
| Impedance | 50R |
| Material | Brass |
| Mount | Reverse |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 419402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
