BKL Electronic 419612 technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 419612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.