BKL Electronic 72306 technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Length | 23mm |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 72306 to view detailed technical specifications.
No datasheet is available for this part.