BKL Electronic 72307 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Length | 23mm |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 72307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.