BKL Electronic 72637 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Height | 2.2mm |
| Length | 10.85mm |
| Mount | Socket |
| Number of Rows | 1 |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 72637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.