BKL Electronic 72642 technical specifications.
| Color | Beige |
| Contact Material | Brass, Tin |
| Material | Polyamide |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 72642 to view detailed technical specifications.
No datasheet is available for this part.