BKL Electronic 93025c178 technical specifications.
| Color | Black, Red |
| Inside Diameter | 2.1mm |
| Length | 2m |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 93025c178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.