Wizard IP DXS IP Gateway - Single Server, DVI-D
Checking distributor stock and pricing after the page loads.
| Wireless Support | No |
| Cellular Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 76mm |
| Height | 28mm |
| Product Length | 124mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |