Black Box BC00202 technical specifications.
| Connector Type A | D-Sub, Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Black Box BC00202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.