Black Box BC00713 technical specifications.
| Color | Beige |
| Connector Type A | D-Sub, Receptacle |
| Connector Type B | D-Sub, Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Black Box BC00713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.