Black Box C6-IA-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Black Box C6-IA-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.