Black Box EL06MS-04 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Black Box EL06MS-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.