EPP DB25 M/M 30 FT; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Plug; Cable Length - Imperial:30ft; Cable Length - Metric:9.1m; Jacket Color:-
MountingCable
Quick Jump:
Technical Specifications
Black Box EQN200-0030 technical specifications.
General
Mount
Cable
Compliance
RoHS
Not Compliant
Datasheet
Black Box EQN200-0030 Datasheet
Download the complete datasheet for Black Box EQN200-0030 to view detailed technical specifications.