Cable Assembly Cat 5e Patch 9.1m 26AWG RJ-45 8 POS PL Crimp
Black Box EVE530-0030 technical specifications.
| Cable Type | Cat 5e Patch |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Gender | PL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Black Box EVE530-0030 to view detailed technical specifications.
No datasheet is available for this part.