Cable Assembly Extension 6.09m 24AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
Black Box EVNPS05-0020-MM technical specifications.
| Cable Type | Extension |
| Wire Size | 24AWG |
| Connector Type A | High Density D-Subminiature |
| Connector Type B | High Density D-Subminiature |
| Gender | M-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Black Box EVNPS05-0020-MM to view detailed technical specifications.
No datasheet is available for this part.