Cable Assembly Video 7.6m HD15 to HD15 15 to 15 POS M-F Crimp-Crimp 28AWG
Black Box EVNPS05-0025-MF technical specifications.
| Cable Type | Video |
| Wire Size | 28AWG |
| Connector Type A | HD15 |
| Connector Type B | HD15 |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Black Box EVNPS05-0025-MF to view detailed technical specifications.
No datasheet is available for this part.