This HD15 to HD15 video cable assembly features 28AWG wire size and a polyvinyl chloride jacket. It has a crimp-crimp contact termination and a braided shield. The assembly operates within a temperature range of -20 to 80°C.
Black Box EVNPS05-0035-MF technical specifications.
| Cable Type | Video |
| Wire Size | 28AWG |
| Connector Type A | HD15 |
| Connector Type B | HD15 |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Black Box EVNPS05-0035-MF to view detailed technical specifications.
No datasheet is available for this part.