Black Box EYN712A-1000 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Black Box EYN712A-1000 to view detailed technical specifications.
No datasheet is available for this part.