Black Box FA095 technical specifications.
| Cable Type | IEEE-1284 |
| Connector Type A | DB25 |
| Connector Type B | MC |
| Gender | F-M |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Black Box FA095 to view detailed technical specifications.
No datasheet is available for this part.