Black Box FM021 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| Tradename | Double Diamond™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Black Box FM021 to view detailed technical specifications.
No datasheet is available for this part.