Black Box FMTP5ES-10PAK technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Black Box FMTP5ES-10PAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.