USB CABLE ASSEMBLY, 6 FT, 1.8 M, BLACK; Connector Type A:USB Type A Plug; Connector Type B:USB Type B Plug; USB Standard:USB 2.0; Cable Length - Imperial:6ft; Cable Length - Metric:1.8m; Jacket Color:Black ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Black Box USB05-0006 technical specifications.
General
Color
Black
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Black Box USB05-0006 Datasheet
Download the complete datasheet for Black Box USB05-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.