Black & Decker AF-100 technical specifications.
| Height | 1inch |
| Length | 9.75inch |
| Weight | 0.001lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker AF-100 to view detailed technical specifications.
No datasheet is available for this part.