Black & Decker BDCDMT112 technical specifications.
| Height | 2.75inch |
| Length | 12.5inch |
| Weight | 4.2lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker BDCDMT112 to view detailed technical specifications.
No datasheet is available for this part.