Black & Decker BDCDMT120 technical specifications.
| Height | 3.5inch |
| Length | 13inch |
| Weight | 4.7lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker BDCDMT120 to view detailed technical specifications.
No datasheet is available for this part.