Black & Decker FMHT77407 technical specifications.
| Package/Case | 300 |
| Height | 1.5inch |
| Length | 10inch |
| Mount | Stud |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker FMHT77407 to view detailed technical specifications.
No datasheet is available for this part.