Black & Decker HPD12K-2 technical specifications.
| Package/Case | Metal |
| Height | 4.25inch |
| Length | 8inch |
| Mount | Through Hole |
| Weight | 9.5lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker HPD12K-2 to view detailed technical specifications.
No datasheet is available for this part.