Black & Decker LDX112PK technical specifications.
| Height | 3.75inch |
| Length | 16.5inch |
| Weight | 7.2lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LDX112PK to view detailed technical specifications.
No datasheet is available for this part.