Black & Decker LE750 technical specifications.
| Height | 10inch |
| Length | 22inch |
| Weight | 14lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LE750 to view detailed technical specifications.
No datasheet is available for this part.