Black & Decker LH5000 technical specifications.
| Height | 10inch |
| Length | 20.75inch |
| Weight | 15lb |
| Width | 15.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LH5000 to view detailed technical specifications.
No datasheet is available for this part.