Black & Decker LI2000PK technical specifications.
| Height | 4inch |
| Length | 14inch |
| Weight | 5.3lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LI2000PK to view detailed technical specifications.
No datasheet is available for this part.