Black & Decker LPS7000 technical specifications.
| Height | 3inch |
| Length | 8.75inch |
| Weight | 2.37lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LPS7000 to view detailed technical specifications.
No datasheet is available for this part.