Black & Decker LST136 technical specifications.
| Height | 4.5inch |
| Length | 43inch |
| Weight | 10lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LST136 to view detailed technical specifications.
No datasheet is available for this part.