Black & Decker LST220 technical specifications.
| Height | 5inch |
| Length | 41.25inch |
| Weight | 8.66lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker LST220 to view detailed technical specifications.
No datasheet is available for this part.