Black & Decker NHT2218 technical specifications.
| Height | 7.5inch |
| Length | 37inch |
| Weight | 8.554lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker NHT2218 to view detailed technical specifications.
No datasheet is available for this part.