Black & Decker NSW18 technical specifications.
| Height | 6.25inch |
| Length | 14.5inch |
| Weight | 5.5lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker NSW18 to view detailed technical specifications.
No datasheet is available for this part.