
Black & Decker WM301 technical specifications.
| Height | 760mm |
| Length | 130mm |
| Reach SVHC Compliant | No |
| Width | 610mm |
| RoHS | Not Compliant |
Download the complete datasheet for Black & Decker WM301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
