Blackhawk BH-GANG2000-ISO technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Blackhawk BH-GANG2000-ISO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
