Blackhawk BH-USB-510W technical specifications.
| Core Architecture | TMS320 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Blackhawk™ |
| RoHS | Compliant |
Download the complete datasheet for Blackhawk BH-USB-510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
