Blackhawk BH-XDS-560v2 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Blackhawk BH-XDS-560v2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
